
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | FCQFN-22(6.5x4) | |
| Voltage - Supply | 10.8V~13.2V | |
| Supply Current | 10mA | |
| Features | Interrupt generation、Fail-safe | |
| Interface | SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16545BGPF+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | FCQFN-22(6.5x4) | |
| Voltage - Supply | 10.8V~13.2V | |
| Supply Current | 10mA | |
| Features | Interrupt generation、Fail-safe | |
| Interface | SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16545BGPF+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16545BGPF+ datasheets or manufacturer documentation.
Datasheet: MAX16545BGPF+ Datasheet (PDF)
The MAX16545BGPF+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.