Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. AUIPS2041LTR
AUIPS2041LTR - 1
AUIPS2041LTR - 2
AUIPS2041LTR - 3
Extended1/3
* Images are for reference only
AUIPS2041LTR
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
AUIPS2041LTR
JLCPCB Part #
C113610
Package
SOT-223
Description
-40℃~+150℃ 1 1.4A 100mΩ 60V Active High Low Side Switch Overcurrent Protection、Over temperature protection SOT-223 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSOT-223
TypeLow Side Switch
Number of Channels1
Voltage - Supply60V
Operating Temperature --40℃~+150℃
Maximum Continuous Current1.4A
FeaturesOvercurrent Protection、Over temperature protection
RDS(on)100mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. AUIPS2041LTR
AUIPS2041LTR

* Images are for reference only

AUIPS2041LTR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIPS2041LTR
JLCPCB Part #
C113610
Package
SOT-223
Description
-40℃~+150℃ 1 1.4A 100mΩ 60V Active High Low Side Switch Overcurrent Protection、Over temperature protection SOT-223 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIPS2041LTR

* Images are for reference only

AUIPS2041LTR
Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIPS2041LTR
JLCPCB Part #
C113610
Package
SOT-223
Description
-40℃~+150℃ 1 1.4A 100mΩ 60V Active High Low Side Switch Overcurrent Protection、Over temperature protection SOT-223 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIPS2041LTR Specifications

AUIPS2041LTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSOT-223
TypeLow Side Switch
Number of Channels1
Voltage - Supply60V
Operating Temperature --40℃~+150℃
Maximum Continuous Current1.4A
FeaturesOvercurrent Protection、Over temperature protection
RDS(on)100mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIPS2041LTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AUIPS2041LTR Documents

AUIPS2041LTR datasheets or manufacturer documentation.

Datasheet: AUIPS2041LTR Datasheet (PDF)

AUIPS2041LTR Schematic Symbol & PCB Footprint

The AUIPS2041LTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.