KSC3503DSTU - 1
KSC3503DSTU - 2
KSC3503DSTU - 3
Extended1/3
* Images are for reference only
KSC3503DSTU
Attributes
Value
Manufacturer
MFR.Part #
KSC3503DSTU
JLCPCB Part #
C113589
Package
TO-126
Description
-55℃~+150℃ 1 NPN 100mA 100nA 150MHz 300V 40 5V 600mV 7W NPN TO-126 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageTO-126
Operating Temperature-55℃~+150℃
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO300V
Number1 NPN
DC Current Gain40
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))600mV
Emitter-Base Voltage(Vebo)5V
Pd - Power Dissipation7W
typeNPN
Current - Collector Cutoff100nA