


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Reed Switches | |
| Manufacturer | Shenzhen FAST Sensors | |
| Package | Plugin | |
| Operation Time | 1ms | |
| Operating Temperature | -40℃~+125℃ | |
| Maximum Load Current | 1A | |
| Switching Current | 500mA | |
| Switching Voltage | 100V | |
| Contact Condition | Normally open type | |
| Breakdown Voltage | 220V | |
| Switching Power | 10W | |
| Sensitivity AT | 8~35 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FRS-16A45H1015 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Reed Switches | |
| Manufacturer | Shenzhen FAST Sensors | |
| Package | Plugin | |
| Operation Time | 1ms | |
| Operating Temperature | -40℃~+125℃ | |
| Maximum Load Current | 1A | |
| Switching Current | 500mA | |
| Switching Voltage | 100V | |
| Contact Condition | Normally open type | |
| Breakdown Voltage | 220V | |
| Switching Power | 10W | |
| Sensitivity AT | 8~35 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FRS-16A45H1015. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FRS-16A45H1015 datasheets or manufacturer documentation.
Datasheet: FRS-16A45H1015 Datasheet (PDF)
The FRS-16A45H1015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.