Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. HCPL0701R2
HCPL0701R2 - 1
HCPL0701R2 - 2
HCPL0701R2 - 3
HCPL0701R2 - 4
Extended1/4
* Images are for reference only
HCPL0701R2
Attributes
Value
Manufacturer
onsemi
MFR.Part #
HCPL0701R2
JLCPCB Part #
C113275
Package
SOIC-8
Description
-40℃~+85℃ -500mV~18V 0.4V 1 1.25V 100mW 10kV/us 2.5kV 20mA 30us 400% 5V 60mA 90us DC SOIC-8 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
Manufactureronsemi
PackageSOIC-8
High level Delay Time30us
Operating Temperature-40℃~+85℃
Forward Current(If)20mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)2.5kV
CMTI(kV/us)10kV/us
Number of Channels1
Output voltage0.4V
Voltage - Supply-500mV~18V
Current transfer ratio400%
Low level Delay Time90us
Output current60mA
Voltage - Forward(Vf)1.25V
power dissipation100mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. HCPL0701R2
HCPL0701R2

* Images are for reference only

HCPL0701R2

Extended
Manufacturer

onsemi

MFR.Part #
HCPL0701R2
JLCPCB Part #
C113275
Package
SOIC-8
Description
-40℃~+85℃ -500mV~18V 0.4V 1 1.25V 100mW 10kV/us 2.5kV 20mA 30us 400% 5V 60mA 90us DC SOIC-8 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCPL0701R2

* Images are for reference only

HCPL0701R2
Extended
Manufacturer

onsemi

MFR.Part #
HCPL0701R2
JLCPCB Part #
C113275
Package
SOIC-8
Description
-40℃~+85℃ -500mV~18V 0.4V 1 1.25V 100mW 10kV/us 2.5kV 20mA 30us 400% 5V 60mA 90us DC SOIC-8 Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HCPL0701R2 Specifications

HCPL0701R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
Manufactureronsemi
PackageSOIC-8
High level Delay Time30us
Operating Temperature-40℃~+85℃
Forward Current(If)20mA
Input TypeDC
Reverse Voltage5V
Isolation Voltage(Vrms)2.5kV
CMTI(kV/us)10kV/us
Number of Channels1
Output voltage0.4V
Voltage - Supply-500mV~18V
Current transfer ratio400%
Low level Delay Time90us
Output current60mA
Voltage - Forward(Vf)1.25V
power dissipation100mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL0701R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HCPL0701R2 Documents

HCPL0701R2 datasheets or manufacturer documentation.

Datasheet: HCPL0701R2 Datasheet (PDF)

HCPL0701R2 Schematic Symbol & PCB Footprint

The HCPL0701R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.