Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CH455H
CH455H - 1
CH455H - 2
Extended1/2
* Images are for reference only
CH455H
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH455H
JLCPCB Part #
C112928
Package
SOP-18-300mil
Description
-40℃~+85℃ 2.7V~5V 25mA 4MHz 50uA 7 Segment × 4 Digit、8 Segment x 4 Digit Adjustable Glow、Key Scan、Common Cathode I2C SOP-18-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOP-18-300mil
Clock Frequency4MHz
Operating Temperature-40℃~+85℃
Digit Drive Current160mA
Configuration7 Segment × 4 Digit、8 Segment x 4 Digit
Voltage - Supply2.7V~5V
Quiescent Current50uA
FeaturesPWM dimming、Internal reset function
Segment Drive Current25mA
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CH455H
CH455H

* Images are for reference only

CH455H

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH455H
JLCPCB Part #
C112928
Package
SOP-18-300mil
Description
-40℃~+85℃ 2.7V~5V 25mA 4MHz 50uA 7 Segment × 4 Digit、8 Segment x 4 Digit Adjustable Glow、Key Scan、Common Cathode I2C SOP-18-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH455H

* Images are for reference only

CH455H
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH455H
JLCPCB Part #
C112928
Package
SOP-18-300mil
Description
-40℃~+85℃ 2.7V~5V 25mA 4MHz 50uA 7 Segment × 4 Digit、8 Segment x 4 Digit Adjustable Glow、Key Scan、Common Cathode I2C SOP-18-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH455H Specifications

CH455H technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOP-18-300mil
Clock Frequency4MHz
Operating Temperature-40℃~+85℃
Digit Drive Current160mA
Configuration7 Segment × 4 Digit、8 Segment x 4 Digit
Voltage - Supply2.7V~5V
Quiescent Current50uA
FeaturesPWM dimming、Internal reset function
Segment Drive Current25mA
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH455H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH455H Documents

CH455H datasheets or manufacturer documentation.

Datasheet: CH455H Datasheet (PDF)

CH455H Schematic Symbol & PCB Footprint

The CH455H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.