SIT9121AI-2B1-33E200.000000Y
Extended
* Images are for reference only
SIT9121AI-2B1-33E200.000000Y
Attributes
Value
Manufacturer
MFR.Part #
SIT9121AI-2B1-33E200.000000Y
JLCPCB Part #
C1128404
Package
SMD3225-6P
Description
-40℃~+85℃ 200MHz 3.3V 55mA LVDS ±20ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVDS
Frequency Stability±20ppm
Frequency200MHz
Current - Supply55mA