



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | KEC Semicon | |
| Package | SOT-523-3 | |
| Voltage - Forward(Vf@If) | 1.25V@100mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Recovery Time (trr) | 1.6ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 500nA@80V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KDS120E-RTK/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | KEC Semicon | |
| Package | SOT-523-3 | |
| Voltage - Forward(Vf@If) | 1.25V@100mA | |
| Voltage - DC Reverse(Vr) | 80V | |
| Reverse Recovery Time (trr) | 1.6ns | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 100mA | |
| Reverse Leakage Current (Ir) | 500nA@80V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KDS120E-RTK/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KDS120E-RTK/P datasheets or manufacturer documentation.
Datasheet: KDS120E-RTK/P Datasheet (PDF)
The KDS120E-RTK/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.