Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. AUIPS2051LTR
AUIPS2051LTR - 1
AUIPS2051LTR - 2
AUIPS2051LTR - 3
AUIPS2051LTR - 4
Extended1/4
* Images are for reference only
AUIPS2051LTR
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
AUIPS2051LTR
JLCPCB Part #
C112640
Package
SOT-223-4
Description
-40℃~+150℃ 1 4V~5.5V Active High Low Side Switch SOT-223-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSOT-223-4
TypeLow Side Switch
Number of Channels1
Voltage - Supply4V~5.5V
Operating Temperature --40℃~+150℃
Maximum Continuous Current900mA
FeaturesOvercurrent Protection、Over temperature protection
RDS(on)250mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. AUIPS2051LTR
AUIPS2051LTR

* Images are for reference only

AUIPS2051LTR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIPS2051LTR
JLCPCB Part #
C112640
Package
SOT-223-4
Description
-40℃~+150℃ 1 4V~5.5V Active High Low Side Switch SOT-223-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIPS2051LTR

* Images are for reference only

AUIPS2051LTR
Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIPS2051LTR
JLCPCB Part #
C112640
Package
SOT-223-4
Description
-40℃~+150℃ 1 4V~5.5V Active High Low Side Switch SOT-223-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIPS2051LTR Specifications

AUIPS2051LTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSOT-223-4
TypeLow Side Switch
Number of Channels1
Voltage - Supply4V~5.5V
Operating Temperature --40℃~+150℃
Maximum Continuous Current900mA
FeaturesOvercurrent Protection、Over temperature protection
RDS(on)250mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIPS2051LTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AUIPS2051LTR Documents

AUIPS2051LTR datasheets or manufacturer documentation.

Datasheet: AUIPS2051LTR Datasheet (PDF)

AUIPS2051LTR Schematic Symbol & PCB Footprint

The AUIPS2051LTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.