Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KXG0903C3
KXG0903C3 - 1
KXG0903C3 - 2
KXG0903C3 - 3
Extended1/3
* Images are for reference only
KXG0903C3
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KXG0903C3
JLCPCB Part #
C1122357
Package
Plugin,D=9.6mm
Description
-20℃~+60℃ 2.73kHz 2V~5V 35mA 3V 5mm 80dB 9.6mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=9.6mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=9.6mm
Operating Temperature-20℃~+60℃
Voltage Rating3V
Diameter(φD)9.6mm
Sound Pressure Level(SPL)80dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply2V~5V
Frequency2.73kHz
Height5mm
Current Consumption35mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KXG0903C3
KXG0903C3

* Images are for reference only

KXG0903C3

Extended
Manufacturer

KINGSTATE

MFR.Part #
KXG0903C3
JLCPCB Part #
C1122357
Package
Plugin,D=9.6mm
Description
-20℃~+60℃ 2.73kHz 2V~5V 35mA 3V 5mm 80dB 9.6mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=9.6mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KXG0903C3

* Images are for reference only

KXG0903C3
Extended
Manufacturer

KINGSTATE

MFR.Part #
KXG0903C3
JLCPCB Part #
C1122357
Package
Plugin,D=9.6mm
Description
-20℃~+60℃ 2.73kHz 2V~5V 35mA 3V 5mm 80dB 9.6mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=9.6mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KXG0903C3 Specifications

KXG0903C3 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=9.6mm
Operating Temperature-20℃~+60℃
Voltage Rating3V
Diameter(φD)9.6mm
Sound Pressure Level(SPL)80dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply2V~5V
Frequency2.73kHz
Height5mm
Current Consumption35mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KXG0903C3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KXG0903C3 Documents

KXG0903C3 datasheets or manufacturer documentation.

Datasheet: KXG0903C3 Datasheet (PDF)

KXG0903C3 Schematic Symbol & PCB Footprint

The KXG0903C3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.