Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2UD1T1A1M2RES
2UD1T1A1M2RES - 1
2UD1T1A1M2RES - 2
2UD1T1A1M2RES - 3
Extended1/3
* Images are for reference only
2UD1T1A1M2RES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
2UD1T1A1M2RES
JLCPCB Part #
C1122348
Package
插件,7x4.5mm
Description
-30℃~+85℃ 10.8mm 4.5mm 40,000 Cycles 7mm Cylinder Lever DPDT PC Pin Through Hole 插件,7x4.5mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
Package插件,7x4.5mm
Operating Temperature-30℃~+85℃
Length7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life40,000 Cycles
Switch Height10.8mm
CircuitDPDT
Mounting TypeThrough Hole
Voltage Rating (DC)20V
Width4.5mm
Voltage Rating (AC)20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 2UD1T1A1M2RES
2UD1T1A1M2RES

* Images are for reference only

2UD1T1A1M2RES

Extended
Manufacturer

Dailywell

MFR.Part #
2UD1T1A1M2RES
JLCPCB Part #
C1122348
Package
插件,7x4.5mm
Description
-30℃~+85℃ 10.8mm 4.5mm 40,000 Cycles 7mm Cylinder Lever DPDT PC Pin Through Hole 插件,7x4.5mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2UD1T1A1M2RES

* Images are for reference only

2UD1T1A1M2RES
Extended
Manufacturer

Dailywell

MFR.Part #
2UD1T1A1M2RES
JLCPCB Part #
C1122348
Package
插件,7x4.5mm
Description
-30℃~+85℃ 10.8mm 4.5mm 40,000 Cycles 7mm Cylinder Lever DPDT PC Pin Through Hole 插件,7x4.5mm Toggle Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2UD1T1A1M2RES Specifications

2UD1T1A1M2RES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
Package插件,7x4.5mm
Operating Temperature-30℃~+85℃
Length7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life40,000 Cycles
Switch Height10.8mm
CircuitDPDT
Mounting TypeThrough Hole
Voltage Rating (DC)20V
Width4.5mm
Voltage Rating (AC)20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2UD1T1A1M2RES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2UD1T1A1M2RES Documents

2UD1T1A1M2RES datasheets or manufacturer documentation.

Datasheet: 2UD1T1A1M2RES Datasheet (PDF)

2UD1T1A1M2RES Schematic Symbol & PCB Footprint

The 2UD1T1A1M2RES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.