Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GPC9242YB-24V6000
GPC9242YB-24V6000 - 1
GPC9242YB-24V6000 - 2
GPC9242YB-24V6000 - 3
Extended1/3
* Images are for reference only
GPC9242YB-24V6000
Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GPC9242YB-24V6000
JLCPCB Part #
C1121913
Package
插件,D9.2xL4.2mm
Description
-20℃~+105℃ 1V~30V 24V 30mA 4.2mm 6kHz 70dB 9.2mm Lead Passive (Externally Driven) Piezoelectric 插件,D9.2xL4.2mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
Package插件,D9.2xL4.2mm
Operating Temperature-20℃~+105℃
Voltage Rating24V
Mounting TypeLead
Diameter(φD)9.2mm
Sound Pressure Level(SPL)70dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1V~30V
Frequency6kHz
Height4.2mm
Current Consumption30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. GPC9242YB-24V6000
GPC9242YB-24V6000

* Images are for reference only

GPC9242YB-24V6000

Extended
Manufacturer

INGHAi

MFR.Part #
GPC9242YB-24V6000
JLCPCB Part #
C1121913
Package
插件,D9.2xL4.2mm
Description
-20℃~+105℃ 1V~30V 24V 30mA 4.2mm 6kHz 70dB 9.2mm Lead Passive (Externally Driven) Piezoelectric 插件,D9.2xL4.2mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPC9242YB-24V6000

* Images are for reference only

GPC9242YB-24V6000
Extended
Manufacturer

INGHAi

MFR.Part #
GPC9242YB-24V6000
JLCPCB Part #
C1121913
Package
插件,D9.2xL4.2mm
Description
-20℃~+105℃ 1V~30V 24V 30mA 4.2mm 6kHz 70dB 9.2mm Lead Passive (Externally Driven) Piezoelectric 插件,D9.2xL4.2mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPC9242YB-24V6000 Specifications

GPC9242YB-24V6000 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerINGHAi
Package插件,D9.2xL4.2mm
Operating Temperature-20℃~+105℃
Voltage Rating24V
Mounting TypeLead
Diameter(φD)9.2mm
Sound Pressure Level(SPL)70dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1V~30V
Frequency6kHz
Height4.2mm
Current Consumption30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPC9242YB-24V6000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPC9242YB-24V6000 Schematic Symbol & PCB Footprint

The GPC9242YB-24V6000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.