Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PN7003HTCC-R1
PN7003HTCC-R1 - 1
PN7003HTCC-R1 - 2
PN7003HTCC-R1 - 3
PN7003HTCC-R1 - 4
Extended1/4
* Images are for reference only
PN7003HTCC-R1
Attributes
Value
Manufacturer
Wuxi Chipown Micro-electronics
MFR.Part #
PN7003HTCC-R1
JLCPCB Part #
C1121906
Package
SOT-23-6
Description
-40℃~+125℃@(Tj) 1 15V~25V 20ns 20ns 230ns 260ns 450mA 900mA IGBT Low Side Under Voltage Protection、Over Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Chipown Micro-electronics
PackageSOT-23-6
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL230ns
Rise Time20ns
Driven ConfigurationLow Side
Voltage - Supply15V~25V
Current - Output High(IOH)900mA
FeaturesUnder Voltage Protection、Over Voltage Protection
Number of Drivers1
Propagation Delay tpLH260ns
Load TypeIGBT
Fall Time20ns
Current - Output Low(IOL)450mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PN7003HTCC-R1
PN7003HTCC-R1

* Images are for reference only

PN7003HTCC-R1

Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
PN7003HTCC-R1
JLCPCB Part #
C1121906
Package
SOT-23-6
Description
-40℃~+125℃@(Tj) 1 15V~25V 20ns 20ns 230ns 260ns 450mA 900mA IGBT Low Side Under Voltage Protection、Over Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PN7003HTCC-R1

* Images are for reference only

PN7003HTCC-R1
Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
PN7003HTCC-R1
JLCPCB Part #
C1121906
Package
SOT-23-6
Description
-40℃~+125℃@(Tj) 1 15V~25V 20ns 20ns 230ns 260ns 450mA 900mA IGBT Low Side Under Voltage Protection、Over Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PN7003HTCC-R1 Specifications

PN7003HTCC-R1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Chipown Micro-electronics
PackageSOT-23-6
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL230ns
Rise Time20ns
Driven ConfigurationLow Side
Voltage - Supply15V~25V
Current - Output High(IOH)900mA
FeaturesUnder Voltage Protection、Over Voltage Protection
Number of Drivers1
Propagation Delay tpLH260ns
Load TypeIGBT
Fall Time20ns
Current - Output Low(IOL)450mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN7003HTCC-R1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PN7003HTCC-R1 Documents

PN7003HTCC-R1 datasheets or manufacturer documentation.

PN7003HTCC-R1 Schematic Symbol & PCB Footprint

The PN7003HTCC-R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.