


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,6.4x3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 6.4mm | |
| Termination Style | Gull Wing | |
| Current Rating (DC) | 100mA | |
| Life | 100,000 cycles | |
| Switch Height | 4.9mm | |
| Circuit | DPST-NO | |
| Voltage Rating (DC) | 30V | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM-T07A-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,6.4x3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 6.4mm | |
| Termination Style | Gull Wing | |
| Current Rating (DC) | 100mA | |
| Life | 100,000 cycles | |
| Switch Height | 4.9mm | |
| Circuit | DPST-NO | |
| Voltage Rating (DC) | 30V | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM-T07A-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM-T07A-6 datasheets or manufacturer documentation.
Datasheet: TM-T07A-6 Datasheet (PDF)
The TM-T07A-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.