Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS15E01L6
SS15E01L6 - 1
SS15E01L6 - 2
SS15E01L6 - 3
SS15E01L6 - 4
Extended1/4
* Images are for reference only
SS15E01L6
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SS15E01L6
JLCPCB Part #
C1121869
Package
Plugin
Description
-40℃~+85℃ 10000 times 22mm 300mA 5.1mm 50V 7.4mm Black PC Pin Rectangular Columnar SP5T 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP5T
Switch Height7.4mm
Actuator Length2.3mm
Mounting TypeRight Angle
Operating Force250gf
Length22mm
Contact MaterialPhosphor Bronze
Life10,000 cycles
Width5.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS15E01L6
SS15E01L6

* Images are for reference only

SS15E01L6

Extended
Manufacturer

XKB Connection

MFR.Part #
SS15E01L6
JLCPCB Part #
C1121869
Package
Plugin
Description
-40℃~+85℃ 10000 times 22mm 300mA 5.1mm 50V 7.4mm Black PC Pin Rectangular Columnar SP5T 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS15E01L6

* Images are for reference only

SS15E01L6
Extended
Manufacturer

XKB Connection

MFR.Part #
SS15E01L6
JLCPCB Part #
C1121869
Package
Plugin
Description
-40℃~+85℃ 10000 times 22mm 300mA 5.1mm 50V 7.4mm Black PC Pin Rectangular Columnar SP5T 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS15E01L6 Specifications

SS15E01L6 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP5T
Switch Height7.4mm
Actuator Length2.3mm
Mounting TypeRight Angle
Operating Force250gf
Length22mm
Contact MaterialPhosphor Bronze
Life10,000 cycles
Width5.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS15E01L6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS15E01L6 Documents

SS15E01L6 datasheets or manufacturer documentation.

Datasheet: SS15E01L6 Datasheet (PDF)

SS15E01L6 Schematic Symbol & PCB Footprint

The SS15E01L6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.