


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16 | |
| Function | Break-before-make function | |
| Voltage - Supply | -36V~-10V、10V~36V、20V~72V | |
| Number of lines | 8/1 | |
| Quiescent Current | 25uA | |
| Voltage Supply Source | Single Supply、Dual Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14752EUE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16 | |
| Function | Break-before-make function | |
| Voltage - Supply | -36V~-10V、10V~36V、20V~72V | |
| Number of lines | 8/1 | |
| Quiescent Current | 25uA | |
| Voltage Supply Source | Single Supply、Dual Supply | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14752EUE+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14752EUE+T datasheets or manufacturer documentation.
Datasheet: MAX14752EUE+T Datasheet (PDF)
The MAX14752EUE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.