Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. BD6384EFV
BD6384EFV
Extended
* Images are for reference only
BD6384EFV
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
BD6384EFV
JLCPCB Part #
C11176
Package
HTSSOP-B40-5.4mm
Description
-25℃~+85℃ 1.2Ω 3V~5.5V Yes HTSSOP-B40-5.4mm Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerROHM Semicon
PackageHTSSOP-B40-5.4mm
Operating Temperature-25℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current1.2A
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)1.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. BD6384EFV
BD6384EFV

* Images are for reference only

BD6384EFV

Extended
Manufacturer

ROHM Semicon

MFR.Part #
BD6384EFV
JLCPCB Part #
C11176
Package
HTSSOP-B40-5.4mm
Description
-25℃~+85℃ 1.2Ω 3V~5.5V Yes HTSSOP-B40-5.4mm Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD6384EFV

* Images are for reference only

BD6384EFV
Extended
Manufacturer

ROHM Semicon

MFR.Part #
BD6384EFV
JLCPCB Part #
C11176
Package
HTSSOP-B40-5.4mm
Description
-25℃~+85℃ 1.2Ω 3V~5.5V Yes HTSSOP-B40-5.4mm Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD6384EFV Specifications

BD6384EFV technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerROHM Semicon
PackageHTSSOP-B40-5.4mm
Operating Temperature-25℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current1.2A
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)1.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD6384EFV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BD6384EFV Documents

BD6384EFV datasheets or manufacturer documentation.

Datasheet: BD6384EFV Datasheet (PDF)

BD6384EFV Schematic Symbol & PCB Footprint

The BD6384EFV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.