Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ST1S10PHR
ST1S10PHR - 1
ST1S10PHR - 2
ST1S10PHR - 3
Extended1/3
* Images are for reference only
ST1S10PHR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ST1S10PHR
JLCPCB Part #
C11175
Package
SOIC-8-EP
Description
-25℃~+125℃ 1 1.5mA 2.5V~18V 3A 800mV~13.6V 900kHz~1.2MHz Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSOIC-8-EP
Operating Temperature-25℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching900kHz~1.2MHz
Output TypeAdjustable
Voltage - Supply2.5V~18V
Output Current3A
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~13.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ST1S10PHR
ST1S10PHR

* Images are for reference only

ST1S10PHR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST1S10PHR
JLCPCB Part #
C11175
Package
SOIC-8-EP
Description
-25℃~+125℃ 1 1.5mA 2.5V~18V 3A 800mV~13.6V 900kHz~1.2MHz Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST1S10PHR

* Images are for reference only

ST1S10PHR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST1S10PHR
JLCPCB Part #
C11175
Package
SOIC-8-EP
Description
-25℃~+125℃ 1 1.5mA 2.5V~18V 3A 800mV~13.6V 900kHz~1.2MHz Adjustable Buck Buck Built-in Yes SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST1S10PHR Specifications

ST1S10PHR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSOIC-8-EP
Operating Temperature-25℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching900kHz~1.2MHz
Output TypeAdjustable
Voltage - Supply2.5V~18V
Output Current3A
Quiescent Current1.5mA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~13.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST1S10PHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST1S10PHR Documents

ST1S10PHR datasheets or manufacturer documentation.

Datasheet: ST1S10PHR Datasheet (PDF)

ST1S10PHR Schematic Symbol & PCB Footprint

The ST1S10PHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.