Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC28C43DR
UCC28C43DR - 1
UCC28C43DR - 2
UCC28C43DR - 3
UCC28C43DR - 4
Extended1/4
* Images are for reference only
UCC28C43DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC28C43DR
JLCPCB Part #
C111694
Package
SOIC-8
Description
-40℃~+105℃@(TJ) 1 12V~18V 2.3mA 50.5kHz~55kHz Adjustable Boost Boost Built-in SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+105℃
Frequency - Switching1MHz
Output Current1A
Duty Cycle(Max)96%
Working ModePWM Modulation
FeaturesUnder-voltage lockout、Slope compensation
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC28C43DR
UCC28C43DR

* Images are for reference only

UCC28C43DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28C43DR
JLCPCB Part #
C111694
Package
SOIC-8
Description
-40℃~+105℃@(TJ) 1 12V~18V 2.3mA 50.5kHz~55kHz Adjustable Boost Boost Built-in SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28C43DR

* Images are for reference only

UCC28C43DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28C43DR
JLCPCB Part #
C111694
Package
SOIC-8
Description
-40℃~+105℃@(TJ) 1 12V~18V 2.3mA 50.5kHz~55kHz Adjustable Boost Boost Built-in SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28C43DR Specifications

UCC28C43DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+105℃
Frequency - Switching1MHz
Output Current1A
Duty Cycle(Max)96%
Working ModePWM Modulation
FeaturesUnder-voltage lockout、Slope compensation
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28C43DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC28C43DR Documents

UCC28C43DR datasheets or manufacturer documentation.

Datasheet: UCC28C43DR Datasheet (PDF)

UCC28C43DR Schematic Symbol & PCB Footprint

The UCC28C43DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.