EA3036QDR - 1
EA3036QDR - 2
EA3036QDR - 3
Extended1/3
* Images are for reference only
EA3036QDR
Attributes
Value
MFR.Part #
EA3036QDR
JLCPCB Part #
C111587
Package
QFN-20-EP(3x3)
Description
-40℃~+85℃ 1 2.7V~5.5V QFN-20-EP(3x3) Battery Management ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerEveranalog IC design
PackageQFN-20-EP(3x3)
Supply Current (Iq)40uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Voltage - Supply2.7V~5.5V
FeaturesUnder-voltage lockout、Overcurrent Protection