Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. DK450
DK450 - 1
DK450 - 2
DK450 - 3
Extended1/3
* Images are for reference only
DK450
Attributes
Value
Manufacturer
Shenzhen DongKe Semicon
MFR.Part #
DK450
JLCPCB Part #
C111575
Package
TO-92-3
Description
-20℃~+125℃ 100uA 15mA 4.9V~5.3V 5V Fixed TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerShenzhen DongKe Semicon
PackageTO-92-3
Operating Temperature-20℃~+125℃
Voltage - Supply4.9V~5.3V
Output TypeFixed
Output Current15mA
Quiescent Current100uA
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. DK450
DK450

* Images are for reference only

DK450

Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK450
JLCPCB Part #
C111575
Package
TO-92-3
Description
-20℃~+125℃ 100uA 15mA 4.9V~5.3V 5V Fixed TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK450

* Images are for reference only

DK450
Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK450
JLCPCB Part #
C111575
Package
TO-92-3
Description
-20℃~+125℃ 100uA 15mA 4.9V~5.3V 5V Fixed TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK450 Specifications

DK450 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerShenzhen DongKe Semicon
PackageTO-92-3
Operating Temperature-20℃~+125℃
Voltage - Supply4.9V~5.3V
Output TypeFixed
Output Current15mA
Quiescent Current100uA
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK450. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DK450 Documents

DK450 datasheets or manufacturer documentation.

Datasheet: DK450 Datasheet (PDF)

DK450 Schematic Symbol & PCB Footprint

The DK450 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.