Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2842BNG
UC2842BNG - 1
UC2842BNG - 2
Extended1/2
* Images are for reference only
UC2842BNG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
UC2842BNG
JLCPCB Part #
C111570
Package
PDIP-8
Description
-25℃~+85℃@(Ta) 1.25W 10V~30V 500kHz 96% Boost、Flyback Isolation Primary-Side Feedback PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackagePDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching500kHz
Voltage - Supply10V~30V
Output Current1A
Duty Cycle(Max)96%
Feedback SystemPrimary-side feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback
Pd - Power Dissipation1.25W
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2842BNG
UC2842BNG

* Images are for reference only

UC2842BNG

Extended
Manufacturer

onsemi

MFR.Part #
UC2842BNG
JLCPCB Part #
C111570
Package
PDIP-8
Description
-25℃~+85℃@(Ta) 1.25W 10V~30V 500kHz 96% Boost、Flyback Isolation Primary-Side Feedback PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2842BNG

* Images are for reference only

UC2842BNG
Extended
Manufacturer

onsemi

MFR.Part #
UC2842BNG
JLCPCB Part #
C111570
Package
PDIP-8
Description
-25℃~+85℃@(Ta) 1.25W 10V~30V 500kHz 96% Boost、Flyback Isolation Primary-Side Feedback PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2842BNG Specifications

UC2842BNG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackagePDIP-8
Operating Temperature-25℃~+85℃
Frequency - Switching500kHz
Voltage - Supply10V~30V
Output Current1A
Duty Cycle(Max)96%
Feedback SystemPrimary-side feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout、Slope compensation
TopologyBoost、Flyback
Pd - Power Dissipation1.25W
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2842BNG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2842BNG Documents

UC2842BNG datasheets or manufacturer documentation.

Datasheet: UC2842BNG Datasheet (PDF)

UC2842BNG Schematic Symbol & PCB Footprint

The UC2842BNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.