CS5341-CZZR
Extended
* Images are for reference only
CS5341-CZZR
Attributes
Value
Manufacturer
MFR.Part #
CS5341-CZZR
JLCPCB Part #
C11150
Package
TSSOP-16
Description
3.3V~5V I2S TSSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerCirrus Logic
PackageTSSOP-16
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply3.3V~5V
FeaturesDigital filtering、Power-down mode
Interface TypeI2S