Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Video Amplifiers
  6. FMS6143CSX
FMS6143CSX - 1
FMS6143CSX - 2
FMS6143CSX - 3
Extended1/3
* Images are for reference only
FMS6143CSX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FMS6143CSX
JLCPCB Part #
C11139
Package
SOIC-8
Description
-40℃~+85℃ 0.3% 0.6deg 19mA 3 4 4.75V~5.25V 7.7MHz Anti-aliasing / reconstruction filter、ESD Protection SOIC-8 Video Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Video Amplifiers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+85℃
-3dB Bandwidth7.7MHz
Filter Order4
Number of Channels3
Quiescent Current19mA
Single Supply4.75V~5.25V
FeaturesAnti-aliasing / reconstruction filter、ESD Protection
Differential Gain0.3%
Differential Phase0.6deg
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Video Amplifiers
  6. FMS6143CSX
FMS6143CSX

* Images are for reference only

FMS6143CSX

Extended
Manufacturer

onsemi

MFR.Part #
FMS6143CSX
JLCPCB Part #
C11139
Package
SOIC-8
Description
-40℃~+85℃ 0.3% 0.6deg 19mA 3 4 4.75V~5.25V 7.7MHz Anti-aliasing / reconstruction filter、ESD Protection SOIC-8 Video Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMS6143CSX

* Images are for reference only

FMS6143CSX
Extended
Manufacturer

onsemi

MFR.Part #
FMS6143CSX
JLCPCB Part #
C11139
Package
SOIC-8
Description
-40℃~+85℃ 0.3% 0.6deg 19mA 3 4 4.75V~5.25V 7.7MHz Anti-aliasing / reconstruction filter、ESD Protection SOIC-8 Video Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FMS6143CSX Specifications

FMS6143CSX technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Video Amplifiers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+85℃
-3dB Bandwidth7.7MHz
Filter Order4
Number of Channels3
Quiescent Current19mA
Single Supply4.75V~5.25V
FeaturesAnti-aliasing / reconstruction filter、ESD Protection
Differential Gain0.3%
Differential Phase0.6deg
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMS6143CSX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FMS6143CSX Documents

FMS6143CSX datasheets or manufacturer documentation.

Datasheet: FMS6143CSX Datasheet (PDF)

FMS6143CSX Schematic Symbol & PCB Footprint

The FMS6143CSX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.