Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC Cable (Flexible Flat Cable)
  6. FFCCable 16P Spacing0.5mm Long20CM Same Side
FFCCable 16P Spacing0.5mm Long20CM Same Side - 1
FFCCable 16P Spacing0.5mm Long20CM Same Side - 2
FFCCable 16P Spacing0.5mm Long20CM Same Side - 3
Extended1/3
* Images are for reference only
FFCCable 16P Spacing0.5mm Long20CM Same Side
Attributes
Value
Manufacturer
LX
MFR.Part #
FFCCable 16P Spacing0.5mm Long20CM Same Side
JLCPCB Part #
C11113
Package
P=0.5mm
Description
0.3mm 0.5mm 16P 20cm Same Side P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC Cable (Flexible Flat Cable)
ManufacturerLX
PackageP=0.5mm
Total Length20cm
Strip Length4mm
With Reinforeing TapeDouble-ended reinforcement
Number of Pins16P
Pitch0.5mm
Reinforeing Tape Length6mm
Insert Thickness0.3mm
Contact LocationSame Side
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC Cable (Flexible Flat Cable)
  6. FFCCable 16P Spacing0.5mm Long20CM Same Side
FFCCable 16P Spacing0.5mm Long20CM Same Side

* Images are for reference only

FFCCable 16P Spacing0.5mm Long20CM Same Side

Extended
Manufacturer

LX

MFR.Part #
FFCCable 16P Spacing0.5mm Long20CM Same Side
JLCPCB Part #
C11113
Package
P=0.5mm
Description
0.3mm 0.5mm 16P 20cm Same Side P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FFCCable 16P Spacing0.5mm Long20CM Same Side

* Images are for reference only

FFCCable 16P Spacing0.5mm Long20CM Same Side
Extended
Manufacturer

LX

MFR.Part #
FFCCable 16P Spacing0.5mm Long20CM Same Side
JLCPCB Part #
C11113
Package
P=0.5mm
Description
0.3mm 0.5mm 16P 20cm Same Side P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FFCCable 16P Spacing0.5mm Long20CM Same Side Specifications

FFCCable 16P Spacing0.5mm Long20CM Same Side technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC Cable (Flexible Flat Cable)
ManufacturerLX
PackageP=0.5mm
Total Length20cm
Strip Length4mm
With Reinforeing TapeDouble-ended reinforcement
Number of Pins16P
Pitch0.5mm
Reinforeing Tape Length6mm
Insert Thickness0.3mm
Contact LocationSame Side
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFCCable 16P Spacing0.5mm Long20CM Same Side. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FFCCable 16P Spacing0.5mm Long20CM Same Side Schematic Symbol & PCB Footprint

The FFCCable 16P Spacing0.5mm Long20CM Same Side schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.