Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PELB5VB1
PELB5VB1 - 1
PELB5VB1 - 2
PELB5VB1 - 3
Extended1/3
* Images are for reference only
PELB5VB1
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PELB5VB1
JLCPCB Part #
C111058
Package
SMB
Description
-40℃~+150℃ 1uA 250A@8/20us 5V 6.2V 80pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageSMB
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance80pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
PolarityBidirectional
Peak Pulse Current (Ipp)250A@8/20us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PELB5VB1
PELB5VB1

* Images are for reference only

PELB5VB1

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PELB5VB1
JLCPCB Part #
C111058
Package
SMB
Description
-40℃~+150℃ 1uA 250A@8/20us 5V 6.2V 80pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PELB5VB1

* Images are for reference only

PELB5VB1
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PELB5VB1
JLCPCB Part #
C111058
Package
SMB
Description
-40℃~+150℃ 1uA 250A@8/20us 5V 6.2V 80pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PELB5VB1 Specifications

PELB5VB1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageSMB
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance80pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
PolarityBidirectional
Peak Pulse Current (Ipp)250A@8/20us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PELB5VB1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PELB5VB1 Documents

PELB5VB1 datasheets or manufacturer documentation.

Datasheet: PELB5VB1 Datasheet (PDF)

PELB5VB1 Schematic Symbol & PCB Footprint

The PELB5VB1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.