SIT3373AI-2B9-30NG245.760000X
Extended
* Images are for reference only

SIT3373AI-2B9-30NG245.760000X

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AI-2B9-30NG245.760000X
JLCPCB Part #
C1109943
Package
SMD3225-6P
Description
-40℃~+85℃ 245.76MHz 3V LVDS ±35ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3V
Output TypeLVDS
Frequency Stability±35ppm
Frequency245.76MHz