



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Shanghai Prisemi Elec | |
| Package | SOD-123FL | |
| Type | ESD | |
| Junction Capacitance | 450pF | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 26V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 160A | |
| Voltage - Breakdown | 14.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 12V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTVSHC1DF12VBH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Shanghai Prisemi Elec | |
| Package | SOD-123FL | |
| Type | ESD | |
| Junction Capacitance | 450pF | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 26V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 160A | |
| Voltage - Breakdown | 14.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 12V | |
| Reverse Leakage Current (Ir) | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVSHC1DF12VBH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTVSHC1DF12VBH datasheets or manufacturer documentation.
Datasheet: PTVSHC1DF12VBH Datasheet (PDF)
The PTVSHC1DF12VBH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.