Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC1DF12VB
PTVSHC1DF12VB - 1
PTVSHC1DF12VB - 2
PTVSHC1DF12VB - 3
PTVSHC1DF12VB - 4
Extended1/4
* Images are for reference only
PTVSHC1DF12VB
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PTVSHC1DF12VB
JLCPCB Part #
C110747
Package
SOD-123FL
Description
1 120A@8/20us 12V 13.5V 1uA 24V 3.2kW@8/20us 350pF Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageSOD-123FL
TypeTVS
Junction Capacitance350pF
Peak Pulse Power Dissipation (Ppp)3.2kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage24V
PolarityBidirectional
Peak Pulse Current (Ipp)120A@8/20us
Voltage - Breakdown13.5V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC1DF12VB
PTVSHC1DF12VB

* Images are for reference only

PTVSHC1DF12VB

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PTVSHC1DF12VB
JLCPCB Part #
C110747
Package
SOD-123FL
Description
1 120A@8/20us 12V 13.5V 1uA 24V 3.2kW@8/20us 350pF Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC1DF12VB

* Images are for reference only

PTVSHC1DF12VB
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PTVSHC1DF12VB
JLCPCB Part #
C110747
Package
SOD-123FL
Description
1 120A@8/20us 12V 13.5V 1uA 24V 3.2kW@8/20us 350pF Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC1DF12VB Specifications

PTVSHC1DF12VB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageSOD-123FL
TypeTVS
Junction Capacitance350pF
Peak Pulse Power Dissipation (Ppp)3.2kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage24V
PolarityBidirectional
Peak Pulse Current (Ipp)120A@8/20us
Voltage - Breakdown13.5V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVSHC1DF12VB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTVSHC1DF12VB Documents

PTVSHC1DF12VB datasheets or manufacturer documentation.

Datasheet: PTVSHC1DF12VB Datasheet (PDF)

PTVSHC1DF12VB Schematic Symbol & PCB Footprint

The PTVSHC1DF12VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.