Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. PT6312BLQ
PT6312BLQ - 1
PT6312BLQ - 2
Extended1/2
* Images are for reference only
PT6312BLQ
Attributes
Value
Manufacturer
PTC(Princeton Tech)
MFR.Part #
PT6312BLQ
JLCPCB Part #
C110225
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 3-Wire Serial Interface 3V~5.5V 500kHz LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerPTC(Princeton Tech)
PackageLQFP-44(10x10)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Frequency500kHz
Interface3-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. PT6312BLQ
PT6312BLQ

* Images are for reference only

PT6312BLQ

Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT6312BLQ
JLCPCB Part #
C110225
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 3-Wire Serial Interface 3V~5.5V 500kHz LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6312BLQ

* Images are for reference only

PT6312BLQ
Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT6312BLQ
JLCPCB Part #
C110225
Package
LQFP-44(10x10)
Description
-40℃~+85℃ 3-Wire Serial Interface 3V~5.5V 500kHz LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6312BLQ Specifications

PT6312BLQ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerPTC(Princeton Tech)
PackageLQFP-44(10x10)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Frequency500kHz
Interface3-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6312BLQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6312BLQ Documents

PT6312BLQ datasheets or manufacturer documentation.

Datasheet: PT6312BLQ Datasheet (PDF)

PT6312BLQ Schematic Symbol & PCB Footprint

The PT6312BLQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.