

- Manufacturer
- MFR.Part #
- NCE7190A
- JLCPCB Part #
- C110158
- Package
- TO-220-3L
- Description
- -55℃~+175℃ 1 N-channel 100nC@10V 170W 290pF 380pF 4.9nF 4V 5.5mΩ@10V 71V 90A N-Channel TO-220-3L MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TO-220-3L | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.9nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 100nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 290pF | |
| Current - Continuous Drain(Id) | 90A | |
| Drain to Source Voltage | 71V | |
| Output Capacitance(Coss) | 380pF | |
| Pd - Power Dissipation | 170W | |
| RDS(on) | 5.5mΩ@10V |

* Images are for reference only
NCE7190A
Extended- Manufacturer
- MFR.Part #
- NCE7190A
- JLCPCB Part #
- C110158
- Package
- TO-220-3L
- Description
- -55℃~+175℃ 1 N-channel 100nC@10V 170W 290pF 380pF 4.9nF 4V 5.5mΩ@10V 71V 90A N-Channel TO-220-3L MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCE7190A
- JLCPCB Part #
- C110158
- Package
- TO-220-3L
- Description
- -55℃~+175℃ 1 N-channel 100nC@10V 170W 290pF 380pF 4.9nF 4V 5.5mΩ@10V 71V 90A N-Channel TO-220-3L MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCE7190A Specifications
NCE7190A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | TO-220-3L | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.9nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 100nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 290pF | |
| Current - Continuous Drain(Id) | 90A | |
| Drain to Source Voltage | 71V | |
| Output Capacitance(Coss) | 380pF | |
| Pd - Power Dissipation | 170W | |
| RDS(on) | 5.5mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCE7190A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCE7190A Documents
NCE7190A datasheets or manufacturer documentation.
Datasheet: NCE7190A Datasheet (PDF)
NCE7190A Schematic Symbol & PCB Footprint
The NCE7190A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.