



- Manufacturer
- MFR.Part #
- MPP823K2W1305105LC
- JLCPCB Part #
- C109872
- Package
- Plugin
- Description
- -40℃~+85℃ 450V 82nF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 450V | |
| Tolerance | ±10% | |
| Capacitance | 82nF |

* Images are for reference only
MPP823K2W1305105LC
Extended- Manufacturer
- MFR.Part #
- MPP823K2W1305105LC
- JLCPCB Part #
- C109872
- Package
- Plugin
- Description
- -40℃~+85℃ 450V 82nF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPP823K2W1305105LC
- JLCPCB Part #
- C109872
- Package
- Plugin
- Description
- -40℃~+85℃ 450V 82nF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPP823K2W1305105LC Specifications
MPP823K2W1305105LC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 450V | |
| Tolerance | ±10% | |
| Capacitance | 82nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPP823K2W1305105LC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPP823K2W1305105LC Documents
MPP823K2W1305105LC datasheets or manufacturer documentation.
Datasheet: MPP823K2W1305105LC Datasheet (PDF)
MPP823K2W1305105LC Schematic Symbol & PCB Footprint
The MPP823K2W1305105LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.