


- Manufacturer
- MFR.Part #
- MPP203J2W1304085LC
- JLCPCB Part #
- C109615
- Package
- Plugin
- Description
- -40℃~+85℃ 20nF 450V ±5% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 450V | |
| Tolerance | ±5% | |
| Capacitance | 20nF |

* Images are for reference only
MPP203J2W1304085LC
Extended- Manufacturer
- MFR.Part #
- MPP203J2W1304085LC
- JLCPCB Part #
- C109615
- Package
- Plugin
- Description
- -40℃~+85℃ 20nF 450V ±5% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPP203J2W1304085LC
- JLCPCB Part #
- C109615
- Package
- Plugin
- Description
- -40℃~+85℃ 20nF 450V ±5% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPP203J2W1304085LC Specifications
MPP203J2W1304085LC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | SRD(Shenzhen Sincerity Tech) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 450V | |
| Tolerance | ±5% | |
| Capacitance | 20nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPP203J2W1304085LC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPP203J2W1304085LC Documents
MPP203J2W1304085LC datasheets or manufacturer documentation.
Datasheet: MPP203J2W1304085LC Datasheet (PDF)
MPP203J2W1304085LC Schematic Symbol & PCB Footprint
The MPP203J2W1304085LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.