


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5.08mm | |
| Wavelength - Dominant | 509nm~535nm | |
| Operating Temperature | -40℃~+110℃ | |
| Test Current | 50mA | |
| Viewing Angle | 45° | |
| Power(Watts) | 230mW | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 515nm | |
| Voltage - Forward(Vf) | 3.9V~4.7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLWTG9900 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5.08mm | |
| Wavelength - Dominant | 509nm~535nm | |
| Operating Temperature | -40℃~+110℃ | |
| Test Current | 50mA | |
| Viewing Angle | 45° | |
| Power(Watts) | 230mW | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 515nm | |
| Voltage - Forward(Vf) | 3.9V~4.7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLWTG9900. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLWTG9900 datasheets or manufacturer documentation.
Datasheet: VLWTG9900 Datasheet (PDF)
The VLWTG9900 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.