Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. N79E8132AS16
N79E8132AS16 - 1
N79E8132AS16 - 2
N79E8132AS16 - 3
Extended1/3
* Images are for reference only
N79E8132AS16
Attributes
Value
Manufacturer
Nuvoton Tech
MFR.Part #
N79E8132AS16
JLCPCB Part #
C109374
Package
SOP-16-150mil
Description
10bit 2.4V~5.5V 4KB 51 Family FLASH SOP-16-150mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageSOP-16-150mil
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size4KB
Voltage - Supply2.4V~5.5V
CPU Core8051
RAM Size512Byte
Core Size8 Bit
Number of I/O25
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. N79E8132AS16
N79E8132AS16

* Images are for reference only

N79E8132AS16

Extended
Manufacturer

Nuvoton Tech

MFR.Part #
N79E8132AS16
JLCPCB Part #
C109374
Package
SOP-16-150mil
Description
10bit 2.4V~5.5V 4KB 51 Family FLASH SOP-16-150mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N79E8132AS16

* Images are for reference only

N79E8132AS16
Extended
Manufacturer

Nuvoton Tech

MFR.Part #
N79E8132AS16
JLCPCB Part #
C109374
Package
SOP-16-150mil
Description
10bit 2.4V~5.5V 4KB 51 Family FLASH SOP-16-150mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

N79E8132AS16 Specifications

N79E8132AS16 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNuvoton Tech
PackageSOP-16-150mil
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size4KB
Voltage - Supply2.4V~5.5V
CPU Core8051
RAM Size512Byte
Core Size8 Bit
Number of I/O25
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the N79E8132AS16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

N79E8132AS16 Documents

N79E8132AS16 datasheets or manufacturer documentation.

Datasheet: N79E8132AS16 Datasheet (PDF)

N79E8132AS16 Schematic Symbol & PCB Footprint

The N79E8132AS16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.