


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | DFN-8(3x3) | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay tpHL | 25ns | |
| Driven Configuration | Low Side、High Side | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 700uA | |
| Fall Time | 11ns | |
| Rise Time | 20ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.6V~13.2V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 45ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP3110AKCPZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | DFN-8(3x3) | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay tpHL | 25ns | |
| Driven Configuration | Low Side、High Side | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 700uA | |
| Fall Time | 11ns | |
| Rise Time | 20ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.6V~13.2V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 45ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3110AKCPZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP3110AKCPZ-RL datasheets or manufacturer documentation.
Datasheet: ADP3110AKCPZ-RL Datasheet (PDF)
The ADP3110AKCPZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.