


- Manufacturer
- MFR.Part #
- IXTH02N250
- JLCPCB Part #
- C108982
- Package
- TO-247AC-3
- Description
- -55℃~+150℃ 1 N-channel 2.5kV 200mA 4.5V 450Ω@10V 7.4nC@10V 83W N-Channel TO-247AC-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AC-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 7.4nC@10V | |
| Current - Continuous Drain(Id) | 200mA | |
| Drain to Source Voltage | 2.5kV | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 450Ω@10V |

* Images are for reference only
IXTH02N250
Extended- Manufacturer
- MFR.Part #
- IXTH02N250
- JLCPCB Part #
- C108982
- Package
- TO-247AC-3
- Description
- -55℃~+150℃ 1 N-channel 2.5kV 200mA 4.5V 450Ω@10V 7.4nC@10V 83W N-Channel TO-247AC-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IXTH02N250
- JLCPCB Part #
- C108982
- Package
- TO-247AC-3
- Description
- -55℃~+150℃ 1 N-channel 2.5kV 200mA 4.5V 450Ω@10V 7.4nC@10V 83W N-Channel TO-247AC-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXTH02N250 Specifications
IXTH02N250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247AC-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Gate Charge(Qg) | 7.4nC@10V | |
| Current - Continuous Drain(Id) | 200mA | |
| Drain to Source Voltage | 2.5kV | |
| Pd - Power Dissipation | 83W | |
| RDS(on) | 450Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXTH02N250. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXTH02N250 Documents
IXTH02N250 datasheets or manufacturer documentation.
Datasheet: IXTH02N250 Datasheet (PDF)
IXTH02N250 Schematic Symbol & PCB Footprint
The IXTH02N250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.