Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E07-M1101D-TH
E07-M1101D-TH - 1
E07-M1101D-TH - 2
Extended1/2
* Images are for reference only
E07-M1101D-TH
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E07-M1101D-TH
JLCPCB Part #
C108549
Package
Plugin
Description
-107dBm -40℃~+85℃ 10dBm 18mA 2.5V~3.6V 29mA 433MHz 500m、600m Integrated antenna SPI Transceiver Plugin RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Sensitivity-107dBm
Output Power(Max)10dBm
Modulation SystemGFSK、ASK、OOK、MSK、2-FSK、4-FSK
Voltage - Supply2.5V~3.6V
ModelTransceiver
Frequency433MHz
FeaturesIntegrated antenna
Communication Distance500m、600m
Interface TypeSPI
Send Current29mA
Receive Current18mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E07-M1101D-TH
E07-M1101D-TH

* Images are for reference only

E07-M1101D-TH

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E07-M1101D-TH
JLCPCB Part #
C108549
Package
Plugin
Description
-107dBm -40℃~+85℃ 10dBm 18mA 2.5V~3.6V 29mA 433MHz 500m、600m Integrated antenna SPI Transceiver Plugin RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E07-M1101D-TH

* Images are for reference only

E07-M1101D-TH
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E07-M1101D-TH
JLCPCB Part #
C108549
Package
Plugin
Description
-107dBm -40℃~+85℃ 10dBm 18mA 2.5V~3.6V 29mA 433MHz 500m、600m Integrated antenna SPI Transceiver Plugin RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E07-M1101D-TH Specifications

E07-M1101D-TH technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Sensitivity-107dBm
Output Power(Max)10dBm
Modulation SystemGFSK、ASK、OOK、MSK、2-FSK、4-FSK
Voltage - Supply2.5V~3.6V
ModelTransceiver
Frequency433MHz
FeaturesIntegrated antenna
Communication Distance500m、600m
Interface TypeSPI
Send Current29mA
Receive Current18mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E07-M1101D-TH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E07-M1101D-TH Documents

E07-M1101D-TH datasheets or manufacturer documentation.

Datasheet: E07-M1101D-TH Datasheet (PDF)

E07-M1101D-TH Schematic Symbol & PCB Footprint

The E07-M1101D-TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.