



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Torex Semicon | |
| Package | SOT-89 | |
| Input Capacitance(Ciss) | 310pF | |
| Type | P-Channel | |
| Vgs | ±12V | |
| Number | 1 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Current - Continuous Drain(Id) | 2.5A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 300mΩ@2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XP162A12A6PR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Torex Semicon | |
| Package | SOT-89 | |
| Input Capacitance(Ciss) | 310pF | |
| Type | P-Channel | |
| Vgs | ±12V | |
| Number | 1 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Current - Continuous Drain(Id) | 2.5A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 300mΩ@2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XP162A12A6PR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XP162A12A6PR datasheets or manufacturer documentation.
Datasheet: XP162A12A6PR Datasheet (PDF)
The XP162A12A6PR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.