



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | JRC | |
| Package | DMP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 30mA | |
| Slew Rate | 1.2V/us | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 4V~36V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 70nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM3404AM-TE1-#ZZZB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | JRC | |
| Package | DMP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 30mA | |
| Slew Rate | 1.2V/us | |
| Gain Bandwidth Product | 1.2MHz | |
| Single supply | 4V~36V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 2 | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 70nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM3404AM-TE1-#ZZZB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM3404AM-TE1-#ZZZB datasheets or manufacturer documentation.
Datasheet: NJM3404AM-TE1-#ZZZB Datasheet (PDF)
The NJM3404AM-TE1-#ZZZB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.