

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-20-150mil | |
| Supply Current (Iq) | 3mA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 3~4 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 6V~28V | |
| Features | Constant current charging、Constant voltage charging、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Reverse current blocking、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4008EGN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-20-150mil | |
| Supply Current (Iq) | 3mA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 3~4 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 6V~28V | |
| Features | Constant current charging、Constant voltage charging、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Reverse current blocking、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4008EGN#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4008EGN#PBF datasheets or manufacturer documentation.
Datasheet: LTC4008EGN#PBF Datasheet (PDF)
The LTC4008EGN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.