

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 70kHz~700kHz | |
| Voltage - Supply | 3.95V~9.5V | |
| Duty Cycle(Max) | 80% | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3805IMSE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 70kHz~700kHz | |
| Voltage - Supply | 3.95V~9.5V | |
| Duty Cycle(Max) | 80% | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3805IMSE#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3805IMSE#PBF datasheets or manufacturer documentation.
Datasheet: LTC3805IMSE#PBF Datasheet (PDF)
The LTC3805IMSE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.