Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. XPM6320
XPM6320 - 1
XPM6320 - 2
XPM6320 - 3
Extended1/3
* Images are for reference only
XPM6320
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
XPM6320
JLCPCB Part #
C107686
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 1 2.8V 4.2V 4.3V~10.8V 5A 80uA Charging IC、Protection IC I2C Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护 QFN-36-EP(6x6) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageQFN-36-EP(6x6)
Charging Saturation Voltage4.2V
Supply Current (Iq)80uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max5A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC、Protection IC
Voltage - Supply4.3V~10.8V
End-Off Voltage2.8V
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. XPM6320
XPM6320

* Images are for reference only

XPM6320

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
XPM6320
JLCPCB Part #
C107686
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 1 2.8V 4.2V 4.3V~10.8V 5A 80uA Charging IC、Protection IC I2C Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护 QFN-36-EP(6x6) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XPM6320

* Images are for reference only

XPM6320
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
XPM6320
JLCPCB Part #
C107686
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 1 2.8V 4.2V 4.3V~10.8V 5A 80uA Charging IC、Protection IC I2C Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护 QFN-36-EP(6x6) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XPM6320 Specifications

XPM6320 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageQFN-36-EP(6x6)
Charging Saturation Voltage4.2V
Supply Current (Iq)80uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max5A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC、Protection IC
Voltage - Supply4.3V~10.8V
End-Off Voltage2.8V
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPM6320. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XPM6320 Documents

XPM6320 datasheets or manufacturer documentation.

Datasheet: XPM6320 Datasheet (PDF)

XPM6320 Schematic Symbol & PCB Footprint

The XPM6320 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.