Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CI1608B1R8K
CI1608B1R8K - 1
CI1608B1R8K - 2
CI1608B1R8K - 3
Extended1/3
* Images are for reference only
CI1608B1R8K
Attributes
Value
Manufacturer
CEC(Shenzhen Zhenhua Fu Elec)
MFR.Part #
CI1608B1R8K
JLCPCB Part #
C107507
Package
0603
Description
1.8uH 25mA 35@10MHz 50MHz 950mΩ ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCEC(Shenzhen Zhenhua Fu Elec)
Package0603
Inductance1.8uH
Q @ Frequency35@10MHz
Frequency - Self Resonant50MHz
Tolerance±10%
Current Rating25mA
DC Resistance(DCR)950mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CI1608B1R8K
CI1608B1R8K

* Images are for reference only

CI1608B1R8K

Extended
Manufacturer

CEC(Shenzhen Zhenhua Fu Elec)

MFR.Part #
CI1608B1R8K
JLCPCB Part #
C107507
Package
0603
Description
1.8uH 25mA 35@10MHz 50MHz 950mΩ ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI1608B1R8K

* Images are for reference only

CI1608B1R8K
Extended
Manufacturer

CEC(Shenzhen Zhenhua Fu Elec)

MFR.Part #
CI1608B1R8K
JLCPCB Part #
C107507
Package
0603
Description
1.8uH 25mA 35@10MHz 50MHz 950mΩ ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI1608B1R8K Specifications

CI1608B1R8K technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCEC(Shenzhen Zhenhua Fu Elec)
Package0603
Inductance1.8uH
Q @ Frequency35@10MHz
Frequency - Self Resonant50MHz
Tolerance±10%
Current Rating25mA
DC Resistance(DCR)950mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI1608B1R8K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CI1608B1R8K Documents

CI1608B1R8K datasheets or manufacturer documentation.

Datasheet: CI1608B1R8K Datasheet (PDF)

CI1608B1R8K Schematic Symbol & PCB Footprint

The CI1608B1R8K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.