


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-6P,8x6.6mm | |
| Inductance | 300uH | |
| Operating Temperature | -40℃~+130℃ | |
| Length | 8mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 5.3mm | |
| Application Grade | Consumer grade | |
| Width | 6.6mm | |
| Turns Ratio | 1:1:1 | |
| DC Resistance(DCR) | 2Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P0926NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Pulse Elec | |
| Package | SMD-6P,8x6.6mm | |
| Inductance | 300uH | |
| Operating Temperature | -40℃~+130℃ | |
| Length | 8mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 5.3mm | |
| Application Grade | Consumer grade | |
| Width | 6.6mm | |
| Turns Ratio | 1:1:1 | |
| DC Resistance(DCR) | 2Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P0926NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The P0926NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.