Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LED Segment Displays
  6. FJ2281BH Pure Red
FJ2281BH Pure Red - 1
FJ2281BH Pure Red - 2
FJ2281BH Pure Red - 3
Extended1/3
* Images are for reference only
FJ2281BH Pure Red
Attributes
Value
Manufacturer
Shenzhen Zhihao Elec
MFR.Part #
FJ2281BH Pure Red
JLCPCB Part #
C10697
Package
Plugin
Description
0.28 10mm 15.02mm 2 6.1mm 7 Segment Common Anode Red 插件 LED Segment Displays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerShenzhen Zhihao Elec
PackagePlugin
Operating Temperature-40℃~+85℃
Number of Characters2
Display Type7 Segment
Length15.02mm
Illumination ColorRed
Height6.1mm
Light Intensity25mcd
Pd - Power Dissipation75mW
Forward Voltage Drop2V
Width10mm
Digit/Alpha Size(inch)0.28
LED PolarityCommon Anode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LED Segment Displays
  6. FJ2281BH Pure Red
FJ2281BH Pure Red

* Images are for reference only

FJ2281BH Pure Red

Extended
Manufacturer

Shenzhen Zhihao Elec

MFR.Part #
FJ2281BH Pure Red
JLCPCB Part #
C10697
Package
Plugin
Description
0.28 10mm 15.02mm 2 6.1mm 7 Segment Common Anode Red 插件 LED Segment Displays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FJ2281BH Pure Red

* Images are for reference only

FJ2281BH Pure Red
Extended
Manufacturer

Shenzhen Zhihao Elec

MFR.Part #
FJ2281BH Pure Red
JLCPCB Part #
C10697
Package
Plugin
Description
0.28 10mm 15.02mm 2 6.1mm 7 Segment Common Anode Red 插件 LED Segment Displays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FJ2281BH Pure Red Specifications

FJ2281BH Pure Red technical specifications, attributes, and parameters.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerShenzhen Zhihao Elec
PackagePlugin
Operating Temperature-40℃~+85℃
Number of Characters2
Display Type7 Segment
Length15.02mm
Illumination ColorRed
Height6.1mm
Light Intensity25mcd
Pd - Power Dissipation75mW
Forward Voltage Drop2V
Width10mm
Digit/Alpha Size(inch)0.28
LED PolarityCommon Anode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJ2281BH Pure Red. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FJ2281BH Pure Red Documents

FJ2281BH Pure Red datasheets or manufacturer documentation.

Datasheet: FJ2281BH Pure Red Datasheet (PDF)

FJ2281BH Pure Red Schematic Symbol & PCB Footprint

The FJ2281BH Pure Red schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.