Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7621SJX
FAN7621SJX - 1
FAN7621SJX - 2
Extended1/2
* Images are for reference only
FAN7621SJX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN7621SJX
JLCPCB Part #
C106895
Package
SOP-16-208mil
Description
-40℃~+130℃ 1.13W 25V 52% 600V 94kHz~106kHz Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) PFM Modulation Secondary-Side Feedback SOP-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOP-16-208mil
Operating Temperature-40℃~+130℃
Frequency - Switching94kHz~106kHz
Voltage - Supply25V
Duty Cycle(Max)52%
Feedback SystemSecondary-Side Feedback
Working ModePFM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation1.13W
Voltage - Breakdown600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FAN7621SJX
FAN7621SJX

* Images are for reference only

FAN7621SJX

Extended
Manufacturer

onsemi

MFR.Part #
FAN7621SJX
JLCPCB Part #
C106895
Package
SOP-16-208mil
Description
-40℃~+130℃ 1.13W 25V 52% 600V 94kHz~106kHz Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) PFM Modulation Secondary-Side Feedback SOP-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7621SJX

* Images are for reference only

FAN7621SJX
Extended
Manufacturer

onsemi

MFR.Part #
FAN7621SJX
JLCPCB Part #
C106895
Package
SOP-16-208mil
Description
-40℃~+130℃ 1.13W 25V 52% 600V 94kHz~106kHz Half-Bridge Isolation Over Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) PFM Modulation Secondary-Side Feedback SOP-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN7621SJX Specifications

FAN7621SJX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageSOP-16-208mil
Operating Temperature-40℃~+130℃
Frequency - Switching94kHz~106kHz
Voltage - Supply25V
Duty Cycle(Max)52%
Feedback SystemSecondary-Side Feedback
Working ModePFM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)
TopologyHalf-Bridge
Pd - Power Dissipation1.13W
Voltage - Breakdown600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7621SJX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN7621SJX Documents

FAN7621SJX datasheets or manufacturer documentation.

Datasheet: FAN7621SJX Datasheet (PDF)

FAN7621SJX Schematic Symbol & PCB Footprint

The FAN7621SJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.