Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TLE6209R
TLE6209R - 1
TLE6209R - 2
TLE6209R - 3
TLE6209R - 4
Extended1/4
* Images are for reference only
TLE6209R
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE6209R
JLCPCB Part #
C106792
Package
DSO-20
Description
-40℃~+150℃ 150mΩ 4.75V~5.5V 7A SPI DSO-20 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerInfineon Technologies
PackageDSO-20
Operating Temperature-40℃~+150℃
Voltage - Supply4.75V~5.5V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
RDS(on)150mΩ
Peak Current7A
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TLE6209R
TLE6209R

* Images are for reference only

TLE6209R

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE6209R
JLCPCB Part #
C106792
Package
DSO-20
Description
-40℃~+150℃ 150mΩ 4.75V~5.5V 7A SPI DSO-20 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE6209R

* Images are for reference only

TLE6209R
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE6209R
JLCPCB Part #
C106792
Package
DSO-20
Description
-40℃~+150℃ 150mΩ 4.75V~5.5V 7A SPI DSO-20 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE6209R Specifications

TLE6209R technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerInfineon Technologies
PackageDSO-20
Operating Temperature-40℃~+150℃
Voltage - Supply4.75V~5.5V
FeaturesInterleaved conduction protection、Current sensing/regulation function、Active braking function
RDS(on)150mΩ
Peak Current7A
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE6209R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE6209R Documents

TLE6209R datasheets or manufacturer documentation.

Datasheet: TLE6209R Datasheet (PDF)

TLE6209R Schematic Symbol & PCB Footprint

The TLE6209R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.