



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | KST(K.S Terminals) | |
| Package | - | |
| Tail Type | Through-type | |
| Fork Type | Standard U-shape | |
| Head Width | 6.4mm | |
| Overall Length | 16mm | |
| Wire Gauge - AWG | 16~22 | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 4.3mm | |
| Wire Gauge - SQMM | 0.5~1.5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNBS1-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | KST(K.S Terminals) | |
| Package | - | |
| Tail Type | Through-type | |
| Fork Type | Standard U-shape | |
| Head Width | 6.4mm | |
| Overall Length | 16mm | |
| Wire Gauge - AWG | 16~22 | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 4.3mm | |
| Wire Gauge - SQMM | 0.5~1.5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNBS1-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SNBS1-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.