

- Manufacturer
- MFR.Part #
- ERS1EM152W20OT
- JLCPCB Part #
- C106646
- Package
- Plugin,D12.5xL20mm
- Description
- 10000hrs@105℃ 12.5mm 1500uF 20mm 25V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D12.5xL20mm | |
| Lifetime | 10000hrs@105℃ | |
| Voltage Rating | 25V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Diameter | 12.5mm |

* Images are for reference only
ERS1EM152W20OT
Extended- Manufacturer
- MFR.Part #
- ERS1EM152W20OT
- JLCPCB Part #
- C106646
- Package
- Plugin,D12.5xL20mm
- Description
- 10000hrs@105℃ 12.5mm 1500uF 20mm 25V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ERS1EM152W20OT
- JLCPCB Part #
- C106646
- Package
- Plugin,D12.5xL20mm
- Description
- 10000hrs@105℃ 12.5mm 1500uF 20mm 25V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERS1EM152W20OT Specifications
ERS1EM152W20OT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | AISHI(Aihua Group) | |
| Package | Plugin,D12.5xL20mm | |
| Lifetime | 10000hrs@105℃ | |
| Voltage Rating | 25V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERS1EM152W20OT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERS1EM152W20OT Documents
ERS1EM152W20OT datasheets or manufacturer documentation.
Datasheet: ERS1EM152W20OT Datasheet (PDF)
ERS1EM152W20OT Schematic Symbol & PCB Footprint
The ERS1EM152W20OT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.